The B43601B5567M007 is a 560uF aluminum electrolytic capacitor with an equivalent series resistance of 190 milliohms. It features 0.8mm lead diameter and a 10mm lead pitch. This component is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging and has a lifespan of 10,000 hours.
TDK B43601B5567M007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.81A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.