This TDK B43601B5567M80 capacitor features a radial package with a diameter of 35mm and a height of 45mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a capacitance of 560uF with a tolerance of 20% and a voltage rating of 450V. It is designed for through-hole mounting and has a series resistance of 190mR.
Sign in to ask questions about the TDK B43601B5567M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B5567M80 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.81A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B5567M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.