This TDK B43601 series aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a DC rated voltage of 400V. It is available in a 25mm package with a snap-in termination and is packaged in bulk quantities. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C, with a life expectancy of 10,000 hours. The part is RoHS compliant and is suitable for use in a variety of applications.
TDK B43601B9157M060 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 720mR |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.