This 150uF aluminum electrolytic capacitor has a voltage rating of 400V and an ESR of 720mR. It is available in a radial package with a height of 25mm and a seated height of 1.071inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours.
TDK B43601B9157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 980mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.