This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in a radial package with a lead pitch of 0.394inch and is designed for through hole mounting. The capacitor has an impedance of 980mR and an ESR of 720mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 10000 hours and a ripple current rating of 1.1A.
Sign in to ask questions about the TDK B43601B9157M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B9157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 980mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B9157M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.