This 180uF aluminum electrolytic capacitor is designed for through hole mounting and features a maximum operating temperature of 85°C. The capacitor has a tolerance of 20% and is RoHS compliant. It measures 25mm in diameter and 30mm in height, with a lead pitch of 10mm. The capacitor has a life expectancy of 10000 hours and a ripple current rating of 1.25A.
TDK B43601B9187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.