This 180uF aluminum electrolytic capacitor features an equivalent series resistance of 600 milliohms and operates within a temperature range of -25°C to 85°C. With a lifespan of 10,000 hours, it is suitable for applications requiring high reliability. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43601B9187M007 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.