This is a radial aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 400V. It has an equivalent series resistance of 600mR and an impedance of 820mR. The capacitor is rated for 10000 hours of life and can operate between -40°C and 85°C. It is available in a bulk packaging with 260 pieces per package.
TDK B43601B9187M80 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 820mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.