This radial aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 400V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with a package quantity of 260 units. It has a lead pitch of 0.394inch and a height of 40mm, seated height of 1.654inch. The capacitor has a life of 10000 hours and a ripple current of 1.64A.
TDK B43601B9277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 550mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.