This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is made of aluminum and has a lead pitch of 10mm. It is also RoHS compliant and has a life expectancy of 10000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43601B9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.