TDK's B43601B9337M060 is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 400V. It has a tolerance of 20% and a life of 10000 hours. The capacitor is designed to operate within a temperature range of -40°C to 85°C and is packaged in a through-hole package. It is RoHS compliant and available in a bulk packaging with 80 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43601B9337M060 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 330mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.