The B43601B9397M007 is a 390uF aluminum electrolytic capacitor with an equivalent series resistance of 280 milliohms and a maximum operating temperature of 85°C. It has a life expectancy of 10,000 hours and is packaged in bulk. The capacitor is compliant with RoHS regulations and is suitable for use in through-hole applications.
TDK B43601B9397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 280mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.