TDK's B43601B9397M067 is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 400V. It features a tolerance of 20% and an operating temperature range of -25°C to 85°C. The capacitor is packaged in a bulk quantity of 80 units and is RoHS compliant. It measures 30mm in diameter and 35mm in length, with a snap-in termination.
TDK B43601B9397M067 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.