The B43601B9477M007 is a 470uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 85°C. It features an equivalent series resistance of 230mR and a ripple current of 2.38A. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
TDK B43601B9477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.