This TDK B43601B9567M007 is a 560uF aluminum electrolytic capacitor with 20% tolerance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a high ripple current rating of 2.44A and a long lifespan of 10000 hours. It is compliant with RoHS regulations and suitable for use in a variety of applications.
TDK B43601B9567M007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.44A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.