This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20% and a DC rated voltage of 400V. It is packaged in a 35mm diameter and 35mm length aluminum case with a snap-in termination. The capacitor is designed to operate within a temperature range of -25°C to 85°C and has a life expectancy of 10,000 hours. It is RoHS compliant and available in a package quantity of 60 in bulk packaging.
TDK B43601B9567M062 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.