This 560uF aluminum electrolytic capacitor has a voltage rating of 400V and an ESR of 190mR. It is available in a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It is rated for 10000 hours of life and has a ripple current of 2.44A.
Sign in to ask questions about the TDK B43601B9567M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B9567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 270mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.44A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B9567M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.