This aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor features an equivalent series resistance of 160mR and a ripple current of 2.77A. It is packaged in a bulk format and is compliant with RoHS regulations. The lead diameter is 0.8mm and the lead pitch is 10mm.
TDK B43601B9687M007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.