The TDK B43601B9687M082 is an aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has an equivalent series resistance of 160mR and is rated for a DC voltage of 400V. The capacitor is available in a bulk packaging with 60 units per package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C, with a lifespan of 10000 hours.
TDK B43601B9687M082 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.