TDK's B43601B9687M60 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 400V. It has a tolerance of 20% and an impedance of 220mR. The capacitor is available in a radial package with a diameter of 35mm and a height of 40mm. It can operate between -40°C and 85°C and has a life expectancy of 10000 hours. The capacitor is suitable for general applications and is packaged in bulk quantities of 120.
Sign in to ask questions about the TDK B43601B9687M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B9687M60 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 220mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.77A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B9687M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.