This aluminum electrolytic capacitor has a capacitance of 1mF and a DC rated voltage of 200V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a through-hole configuration with a diameter of 35mm and a length of 25mm. It features a tin contact plating and a snap-in termination. The capacitor is RoHS compliant and has a life expectancy of 10,000 hours.
TDK B43601C2108M060 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.