This 1mF aluminum electrolytic capacitor from TDK features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 200V and a tolerance of 20%. The capacitor is designed for through hole mount and has a seated height of 1.063inch. It is available in bulk packaging with 120 units per package.
TDK B43601C2108M60 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| Series | B43601 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.