The TDK B43601C2108M62 is a radial lead aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 200V. It has a tolerance of 20% and a life expectancy of 10000 hours. The capacitor is designed to operate within a temperature range of -40°C to 85°C. It is available in a radial package with a diameter of 35mm and a height of 25mm. The capacitor is suitable for through-hole mounting and has a lead pitch of 0.394inch.
TDK B43601C2108M62 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.