This is an aluminum electrolytic capacitor with a capacitance of 1.2 millifarads, an ESR of 80 milliohms, and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 10mm. It is compliant with RoHS regulations and has a life expectancy of 10,000 hours.
TDK B43601C2128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.