This 1.2mF aluminum electrolytic capacitor is rated for 200V with a tolerance of 20% and operates within a temperature range of -40°C to 85°C. It has a diameter of 35mm and a length of 30mm, and is packaged in a bulk quantity of 60 units. The capacitor is RoHS compliant and features a snap-in termination. It is designed to last for 10,000 hours and has an equivalent series resistance of 80mR.
TDK B43601C2128M060 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.