The TDK B43601C2687M is a 680uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 30mm and a height of 25mm. The capacitor has a high ripple current rating of 2.1A and a long lifespan of 10000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43601C2687M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C2687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C2687M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.