The TDK B43601C2827M80 is an 820uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a termination type of snap in and a tolerance of 20%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in general applications and is available in bulk packaging with a package quantity of 160.
Sign in to ask questions about the TDK B43601C2827M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C2827M80 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C2827M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.