Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 0.6 Ohm 1330mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43601C5187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.