This radial aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 450V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is designed for through hole mounting and has a series resistance of 600mR and an impedance of 850mR.
TDK B43601C5187M80 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 850mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.