The B43601C5227M007 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is packaged in bulk and features a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a high ripple current rating of 1.53A and is compliant with RoHS regulations. It is designed for use in a variety of applications, including power supplies and filtering circuits.
TDK B43601C5227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.