This is a 220uF aluminum electrolytic capacitor with a 20% tolerance, rated for 450V and operating within a temperature range of -40°C to 85°C. It is packaged in a radial configuration for through-hole mounting. The capacitor has a high ripple current rating of 1.53A and a long lifespan of 10,000 hours. The package quantity is 160 units per bulk packaging.
Sign in to ask questions about the TDK B43601C5227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C5227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C5227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.