The TDK B43601C5277M007 is a 270uF aluminum electrolytic capacitor with a tolerance of 20%. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting. It is also RoHS compliant and has a life expectancy of 10000 hours.
TDK B43601C5277M007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.