TDK's B43601C5337M060 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and features a snap-in termination. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B43601C5337M060 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.