This is a 220uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 30mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It has a high ripple current rating of 1.37A and a long lifespan of 10,000 hours.
TDK B43601C9227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 670mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.