The TDK B43601C9277M000 is a 270uF aluminum electrolytic capacitor with a tolerance of 20%. It has an equivalent series resistance of 400mR and can handle a ripple current of 1.58A. This capacitor is designed for use in applications where a high capacitance value is required, and it operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B43601C9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.