This TDK B43601C9397M067 aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 85°C and features a snap-in termination. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 60 units per package.
TDK B43601C9397M067 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.