TDK's B43601C9397M80 is a 390uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 30mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a series resistance of 280mR. It is available in bulk packaging with 120 pieces per package.
Sign in to ask questions about the TDK B43601C9397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C9397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 380mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C9397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.