Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 0.49 Ohm 1440mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43601D5227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.