This 220uF aluminum electrolytic capacitor from TDK features a radial package with a diameter of 35mm and a height of 25mm. It has a maximum operating temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43601D5227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601D5227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601D5227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.