TDK's B43601E2108M80 is a 1mF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a radial package with a 25mm diameter and 55mm height, and is available in bulk packaging with 260 pieces per package.
Sign in to ask questions about the TDK B43601E2108M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.24A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2108M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.