TDK's B43601E2128M087 is a 1.2mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a DC rated voltage of 250V. The capacitor is RoHS compliant and has a high life expectancy of 10,000 hours.
TDK B43601E2128M087 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.