TDK's B43601E2128M87 is a 1.2mF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor features a radial package with a 30mm diameter and 45mm height, and has a maximum seated height of 1.858 inches. It is rated for 10000 hours of life and has a ripple current of 3.56A.
TDK B43601E2128M87 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.56A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.