The B43601E2158M000 is a 1.5mF aluminum electrolytic capacitor with a 20% tolerance. It features an equivalent series resistance of 60mR and a maximum operating temperature of 85°C. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting. The capacitor is rated for 10000 hours of life and can withstand a ripple current of 4.18A.
TDK B43601E2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.18A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.