The B43601E2188M000 is a 1.8mF aluminum electrolytic capacitor with an equivalent series resistance of 50mR. It operates within a temperature range of -40°C to 85°C and has a lifespan of 10000 hours. The capacitor is packaged in bulk and is compliant with RoHS regulations. It features a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting.
TDK B43601E2188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.93A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.