TDK's B43601E2188M082 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in a bulk quantity of 60 units and is RoHS compliant. It features a snap-in termination and is designed for through-hole mounting.
TDK B43601E2188M082 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.