TDK's B43601E2188M60 is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. The capacitor is available in a radial package with a diameter of 35mm and a height of 45mm, and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43601E2188M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2188M60 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 70mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.93A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2188M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.