This aluminum electrolytic capacitor has a capacitance of 1.8 millifarads and a voltage rating of 250 volts. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a diameter of 35mm and a height of 45mm, with a seated height of 1.858 inches. It features an equivalent series resistance of 50 milliohms and an impedance of 70 milliohms.
Sign in to ask questions about the TDK B43601E2188M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2188M80 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 70mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.93A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2188M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.