The TDK B43601E2228M002 is a 2.2mF aluminum electrolytic capacitor with an equivalent series resistance of 40mR. It features a through-hole package with a lead diameter of 0.8mm and is designed for use in applications where high capacitance and low ESR are required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is available in bulk packaging and has a lifespan of 10,000 hours.
TDK B43601E2228M002 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.56A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.