This 2.2mF aluminum electrolytic capacitor has a voltage rating of 250V and an impedance of 60mR. It operates within a temperature range of -40°C to 85°C and features a radial package with through hole mount. The capacitor has a tolerance of 20% and a ripple current of 4.56A.
TDK B43601E2228M62 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 2.244inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.56A |
| Series | B43601 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.