This 270uF aluminum electrolytic capacitor has a DC rated voltage of 250V and a tolerance of 20%. It measures 22mm in diameter and 25mm in length. The capacitor is designed to operate within a temperature range of -40 to 85°C and has a life expectancy of 10000 hours. It is available in bulk packaging with 160 units per package.
TDK B43601E2277M087 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 330mR |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.